• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Schlagnuss 1" SW27 60mm Nut driver 1" E-24511

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact nut 1" SW27 60mm

  • 1"
  • SW27
  • 60 mm
  • Incl. O-ring and pin
  • CR-MO

Technical specifications

  • 27 mm diameter
Product type

Nut driver

Drive

1"

Material

Cromoly steel

Spanner size

27 mm

Downforce

1" (25 mm)

Length

60 mm

Height

60 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402762 Makita Schlagnuss 1" SW27 60mm Nut driver 1" E-24511

Description

Impact nuts made of chromium-molybdenum for the highest load.

The impact nuts were developed for use with impact screwdrivers.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)