• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita stop increase right JM23200110 Makita JM23200110

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stop riser

Content

1 pc(s)

Width

83 mm

Length

242 mm

Height

28 mm

Weight

292 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434786 Makita stop increase right JM23200110 Makita JM23200110

Description

Suitable for chop and miter saw LS1018L. Suitable for model LS1018LN.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)