Cordless impact driver
40 V
1800 U/min
1700 Nm
M12-M36 Standardschrauben
1/2" (12.5 mm) male square
brushless
94 mm
342 mm
213 mm
(L x W x H) 213 x 94 x 342 mm
yes
Datasheet 3395821 Makita TW002GM201 TW002GM201 Cordless impact driver 1700 Nm 40 V brushless
User & Safety Instructions 3395821 Makita TW002GM201 TW002GM201 Cordless impact driver 1700 Nm 40 V brushless
Test Summary Report 3395821 Makita TW002GM201 TW002GM201 Cordless impact driver 1700 Nm 40 V brushless
Security datasheet 3395821 Makita TW002GM201 TW002GM201 Cordless impact driver 1700 Nm 40 V brushless