• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita TW003GM201 TW003GM201 Cordless impact driver 1700 Nm 40 V brushless

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Makita TW003GM201 TW003GM201 Cordless impact driver 1700 Nm 40 V brushless

  • 40 V/ battery
  • Torque (max.) (details) 1700 Nm;Screw Ø (max.) (details) M12 - M36

Technical specifications

Product type

Cordless impact driver

Voltage

40 V

Idle speed (details)

1800 U/min

Max. torque

1700 Nm

Max. screw Ø

M12 - M36

Tool holder

1/2" (12.5 mm) male square

Features

brushless

Weight

5.0000 kg

Weight, information

incl. rechargeable battery

Width

94.0000 mm

Height

343.0000 mm

Length

213 mm

Dim

(L x W x H) 213 x 94.0000 x 343.0000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3395822 Makita TW003GM201 TW003GM201 Cordless impact driver 1700 Nm 40 V brushless

User & Safety Instructions

User & Safety Instructions 3395822 Makita TW003GM201 TW003GM201 Cordless impact driver 1700 Nm 40 V brushless

Description

High performance and versatile 1/2" 40V max. Battery-operated impact wrench for all applications in the field of heavy industry, construction and in the automobile workshop.
In particular, work with large screws and nuts. Automatic stop in reverse operation, if the screw has been released sufficiently, provides for increased comfort.

This text is machine translated.