• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UB001GM101 UB001GM101 Rechargeable battery Blower + battery, + charger 40 V

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-blower 40V max. / 4.0 Ah, 1 battery + charger

  • The maximum air volume can be activated by pressing the switch completely (boost mode)Compact and lightweight for one-handed operationLocking for continuous operation at the handle is possible, can be operated from both sidesMore power with low fatigue thanks to the low weightIdeal for use in noise-sensitive places such as schools, hospitals and residential areas

Technical specifications

  • Blowing force: 3.1 N.Idle speed 0 - 23 000 min⁻¹Sound pressure level (LpA): 84 dB(A)
Product type

Blower

Features

+ battery

+ charger

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

40 V

Technology

Li-ion

Capacity (mAh, Ah)

4.0 Ah

Weight

3.9 kg

Dim

(L x W x H) 1017 x 167 x 297 mm

Length

1017 mm

Width

167 mm

Height

297 mm

Air speed

64 m/s

Sound pressure level

94 dBa

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544397 Makita UB001GM101 UB001GM101 Rechargeable battery Blower + battery, + charger 40 V

Information

Test Summary Report 2544397 Makita UB001GM101 UB001GM101 Rechargeable battery Blower + battery, + charger 40 V

Security datasheet

Security datasheet 2544397 Makita UB001GM101 UB001GM101 Rechargeable battery Blower + battery, + charger 40 V

Description

An extremely powerful battery fan with a low weight of only 3.9 kg including battery. The UB001G cordless fan is driven by a 40 V max. battery and can be sensitively regulated during operation and set to continuous operation. Despite its low weight, the brushless motor achieves a continuous air speed of 53 m/s. Boost mode can reach up to 64 m/s.

This text is machine translated.

Scope of delivery

  • Battery-operated fan
  • 1 x batteries
  • 1x charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.