
Highlights & Details
UC015G cordless chain saw
- Light weight that does not damage your strengthLarge viewing window allows quick control of the oil levelMain switch with automatic switch-off function, protects the battery and prevents accidental switchingIPX4 water resistance during battery operationChange of chain and adjustment of the chain tension without tools
Technical specifications
- Dimensions (L x W x H) 445 x 234 x 275 mm
- Operating voltage
40 V
- Product type
Chainsaw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
350 mm
- Features
+ battery
w/o charger
- Weight
7.5 kg
- Weight, information
incl. rechargeable battery
- Oil tank volume
0.26 l
- Chain speed
25.5 m/s
- Chain pitch
0,325" (8,25 mm)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2796224 Makita UC015GT101 Rechargeable battery Chainsaw + battery, w/o charger Blade length 350 mm
Information
Test Summary Report 2796224 Makita UC015GT101 Rechargeable battery Chainsaw + battery, w/o charger Blade length 350 mm
Security datasheet
Security datasheet 2796224 Makita UC015GT101 Rechargeable battery Chainsaw + battery, w/o charger Blade length 350 mm
Description
This text is machine translated.
Scope of delivery
- Battery-operated chainsaw UC015GT101
- Saw rail
- 1x Battery BL 4050F 5.0 Ah
- Saw chain
- quick charger
- Contact protection cap
- Saw-chain protection
- Screw key
- File holder with file Ø 4 mm
What kind of Chainsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















