
Highlights & Details
Makita UR014GT201 cordless trimmer 40V max., round handle / 5.0 Ah, 2 battery + charger
- XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
- AFT (Active Feedback Sensing Technology) stops the engine when the tool is locked
- Brushless, maintenance-free and durable motor
Technical specifications
- Product type
Trimmer
- Features
+ spare battery
+ charger
- Operating type
Rechargeable battery
- Voltage
40 V
- Idle speed (details)
4000 - 5000 rpm U/min
- Technology
Li-ion
- Cutting width (max.)
450 mm
- Cutting method
Filament
- Thread adjustment
Semi-automated
- Weight
6.7 kg
- No. of power packs included
2
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 2884195 Makita UR014GT201 Rechargeable battery Trimmer + spare battery, + charger 40 V Cutting width (max.): 450 mm
Security datasheet
Security datasheet 2884195 Makita UR014GT201 Rechargeable battery Trimmer + spare battery, + charger 40 V Cutting width (max.): 450 mm
Description
This text is machine translated.
Scope of delivery
- Makita UR014GZ battery free trimmer
- 2x BL 4050 F 5.0 Ah battery
- Fast battery charger DC40RA
- Shoulder strap
- Socket wrench SW17
- Hexagonal pin spanner 4 mm.
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











