
Technical specifications
- Class: L
- Push & Clean Filter cleaning system:
- Max. Connection value device socket: 2600 W
- Product type
Wet/dry vacuum cleaner
- Features
Class L certificate
- Power consumption (P1)
1000 W
- Power (P2)
1.000 W
- Power socket
Yes
- Max. air volume
3600 l/min
- Material (container)
Stainless steel
- Collector
20 l
- Max. cable length
3.5 m
- Length
375 mm
- Width
390 mm
- Height
505 mm
- Dim
(L x W x H) 375 x 390 x 505 mm
- Weight
8.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2134399 Makita VC2012L VC2012L Wet/dry vacuum cleaner 1000 W 20 l Class L certificate
User & Safety Instructions
User & Safety Instructions 2134399 Makita VC2012L VC2012L Wet/dry vacuum cleaner 1000 W 20 l Class L certificate
Description
VC 2012 L vacuum cleaner class L20L, with push and Clean Filter cleaning system. Robust stainless steel container with protective edges. For wet and dry operation. Device plug socket and Automatic switchoon for machines up to 1,900 watts. For dust with MAK values 1 mg/m³ and class L after Euro-standard. Convenient cable holder. Technical details: power consumption: 1,000 Watts, air pumping capacity: 3,600 l/min, max. Vacuum: 210 mbar, Tank Capacity: 20 l, Dust class: L, filter cleaning system: Push&Clean, max. Connection value device socket: 2,600 Watt, weight: 8.5 kg, length: 395 mm, width: 390mm, Height: 505mm, sound pressure level (LPA): 70 dB(A), scope of delivery: crevice nozzle, Universal nozzle, accessory, suction hose static, floor nozzle 36-260 mm, Saugrohrset straight, Disposal bag 5 St., filter bag L5 St., assortment box.
This text is machine translated.
This text is machine translated.
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















