• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-70465 P-70465 Floor nozzle 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 275 mm
  • Diameter: 36 mm
Content

1 pc(s)

Product type

Floor nozzle

Length

275 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349494 Makita P-70465 P-70465 Floor nozzle 1 pc(s)

Description

Nozzle for hard and carpeted floors

This text is machine translated.

More interesting products

(*All information is plus legal VAT)