• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda 167765 Ultramat 2in1 Colors Coral 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floor sweeper Ultramat 2in1 Colors

  • Three-part stem with a length of 130 cmMachine washable wiper cover at 60°C.The extra comfortable cleaningCan be used on all floor coverings

Technical specifications

  • Blue
Factory colour

Coral

Content

1 pc(s)

Material

Microfibre

Length

130 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564665 Vileda 167765 Ultramat 2in1 Colors Coral 1 pc(s)

Description

More fun wiping the floor? You can have it if you choose the Vileda ULTRAMAT 2in1 complete set in the color Coral. Colors Edition is available for a limited time only. It offers the same advantages as the classic version: The flat wiper with three-piece handle allows thorough cleaning even from hard-to-reach surfaces. Thanks to the practical wring system in the bucket, you do not have to bend or wet your hands - you do not need to touch the wiper cover. So you do the cleaning work quickly and in a friendly way.Wrestling without handsThanks to the ULTRAMAT Eimers with PowerPresse not only your hands remain clean and dry – you also protect your back, since trouble-free bending is no longer necessary!Optimum humidityWith the PowerPresse you can determine the moisture of the cover optimally – thus you can safely clean even sensitive floors like parquet or laminate optimally.3D micro fiber structureThe high-quality micro-fiber cover with 3D-structure removes even stubborn dirt and provides for optimal humidity and better gliding over the floor.XXL Power ZoneThe XXL Power Zone – the nub structure on the underside of the wiper plate – provides for a powerful contact with the floor. Thus, stubborn dirt is removed even better.Under furnitureThanks to the flexible 360° joint, cleaning under your furniture is no longer a problem. So you can easily reach every corner and every angle!Machine washThe wiper cover is suitable for washing machines and can be washed at 60°C – for a hygienic thorough cleaning!Suitable for all floorsThe ULTRAMAT can be used on all floor coverings, even on parquet & laminate, thanks to the discharge system and the moisture of the cover, which can be perfectly determined.Three-part handleThe three-part handle has a length of 130 cm - for a gentle cleaning.

This text is machine translated.

Scope of delivery

  • Flat wiper Colors
  • Buckets with PowerPress Colors
  • Wiper cover
  • Three-part handle

More interesting products

(*All information is plus legal VAT)