• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda 158572 TURBO BOX inkl. TURBO REFILL MICROFIBRE 2in1 Ersatzkopf Mopping set 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TURBO BOX including TURBO REFILL MICROFIBER 2in1 replacement head

  • Incl. TURBO REFILL MICROFIRE 2in1 replacement head
  • Telescopic handle

Technical specifications

Content

1 pc(s)

Product type

Mopping set

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368904 Vileda 158572 TURBO BOX inkl. TURBO REFILL MICROFIBRE 2in1 Ersatzkopf Mopping set 1 pc(s)

Description

THE TURBO mop comes as a complete set with a handy 2in1 replacement head and bucket and power spinner for a powerful cleaning of your floors. The mop is designed so that you can easily wipe hard-to-reach areas.

With the turbo complete set and the 2in1 TURBO mop head wipe effectively
The Vileda Turbo complete set – consisting of a mop, a 2in1 TURBO replacement mop head and a practical bucket with integrated power spinner – is suitable for wiping all smooth floors. The white micro-fibers and the red power-fibers remove dirt quickly and thoroughly. To help you reach hard-to-reach areas while wiping, the mopping mop has a joint for comfortable, easy wiping.

Comfortable cleaning
Use the handy water bucket to rinse out Vileda TURBO mop. You can do this with the integrated power launcher and one step on the pedal – without getting wet hands.

Protection against water splashes
With the turbo complete set with the 2in1 replacement head of Vileda hands and clothes remain always dry during wiping. Thanks to the splash guard on the bucket and mop basket, you do not need to worry about water splashes.

High quality materials
The mop consists of two types of fiber: The white fibers impress through their strong suction power and remove stains effectively. The red fibers absorb even more dirt and complement the white fibers optimally. The mop is suitable for tiles, laminate and parquet.

This text is machine translated.

Features

  • Suitable for all smooth floors, such as wood, laminate, parquet and tiles
  • Telescopic handle: Length adjustable from 85 - 130 cm
  • Mop: Machine washable up to 30 °C.
  • Mop head- 64% microfiber polyester, 21% polyester, 15% polyamide.

Scope of delivery

  • TURBO mop
  • Bucket with power gate
  • Telescopic handle
  • 2in1 TURBO spare mop head.

More interesting products

(*All information is plus legal VAT)