• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191G86-8 191G86-8 Floor nozzle White 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 320 mm
  • Diameter 28 mm
  • Material: Plastic
Factory colour

White

Content

1 pc(s)

Material

Plastic

Product type

Floor nozzle

Length

300 cm

Height

100 mm

Width

300 mm

Weight

570 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349482 Makita 191G86-8 191G86-8 Floor nozzle White 1 pc(s)

Description

Nozzle for hard floors and carpets
Floor nozzle for hard floors and carpeted floors. Through two small and two large impeller the nozzle moves easily over the surface to be cleaned. The floor nozzle is also fitted with a shock protection that passes through from right to left. You can also easily clean the carpet with the switchable carpet brush. The improved head joint allows the nozzle to tilt better and simplifies working under the sofa or bed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)