• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda 175775 H2PRO Flat Mop Floor mop Multicolour 1 pc(s)

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1659 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vileda H2PRO flat mop system 

  • Innovative H2PRO set comprising of buckets with two-tank system, flat wipers with 4-part shaft (132 cm), as well as a micro-fiber cover
  • 100% separation from fresh and dirty water
  • Two-tank system separates clean and dirty water
  • Hygienic cleaning with only clean water
  • Removable 1.2 l fresh water tank
  • Compact bucket can be stored away to save space

Technical specifications

Factory colour

Multicolour

Content

1 pc(s)

Product type

Floor mop

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412835 Vileda 175775 H2PRO Flat Mop Floor mop Multicolour 1 pc(s)

Description

The H2PRO cleaning set revolutionizes the floor cleaning with an innovative two-tank system in the bucket, which ensures a 100% separation of fresh and dirty water. The set contains a flat wiper along with the bucket, with 4-part shaft (132 cm) and a high-quality micro-fiber cover. The H2PRO flat wiper enables a hygienic cleaning in which only clean water is used. The removable 1.2-liter fresh water tank not only saves water, as it consumes up to 75% less water, but also cleans up to 60 m² of surface efficiently. After cleaning, the compact bucket (23.5 x 41 cm) can be stowed away to save space.

100% separation
Experience flawless floors with the innovative second tank system of the H2Pro, which ensures 100% separation from clean and dirty water. This function ensures that the cleaning is always carried out with clean water, which ensures a hygienic cleaning with each wipe.

Easy to use
Designed for ease of use, the H2Pro flat wiper enables single-handed use and is easy to handle. Its ergonomic design, the magnetic folding of the wiper plate and the innovative ring mechanism achieve an effortless cleaning experience.

Water saving technology
The H2Pro flat wiper system cleans up to 60 m² with just 1.2 liters of water. This efficient use of resources saves water and also reduces the ecological footprint and makes the system a wise choice for sustainable housing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)