• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita VS001GZ Rechargeable battery Sweeper Working width 650 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,895.00 / piece)
€ 1,895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Working width

650 mm

Product type

Sweeper

Container content

24 l

Weight

33.1 kg

Operating type

Rechargeable battery

Operating voltage

40 V

Width

677 mm

Height

1146 mm

Length

830 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3331795 Makita VS001GZ Rechargeable battery Sweeper Working width 650 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3331795 Makita VS001GZ Rechargeable battery Sweeper Working width 650 mm 1 pc(s)

Description

The combination of the main, side brush and HEPA filter system enables an almost dust-free working - indoors as well as outdoors. The speed of the main and side brushes can be regulated by means of a switch and adapted to the environment. The machine has two battery slots to extend the runtime
.

This text is machine translated.

Scope of delivery

  • Filter element HEPA
  • With no rechargeable battery

What kind of Sweeping Machines are you looking for?