• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita XNR0000548 Brush 260 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Brush

Length

300 mm

Width

260 mm

Weight

1525 g

Depth

400 mm

Height

260 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433002 Makita XNR0000548 Brush 260 mm

Description

Replacement brush for BR400MP sweeping brush attachment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)