• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Malleable screw clamp TG-2K, max. span width mm: 120 Bessey TG12-2K Span width (max.):120 mm Nosing length:60 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Malleable screw clamp TG-2K, max. span width mm: 120

  • Clamping force up to 6,000 N
  • High-quality 2-component plastic handle
  • Pressure plates can be replace by hand – no tools required (from 80 mm throat depth)
  • With protective caps on the clamping surfaces
  • Stable profiled rail with serration
  • BESSEY anti-slip sy

Technical specifications

  • Rail 5 mm
Span width (max.)

120 mm

Nosing

60 mm

Content

1 pc(s)

Tension

6000 N

Clamping range

120 mm

UKCA

yes

Description

Often copied, never reached: The Original Malleable screw clamps from BESSEY - already since 1936 the classic screw clamps. Confused by the unique quality hollow profile rails and the characteristic, reinforced by waves malleable cast iron brackets. The integrated BESSEY anti-slip protection also provides for highest security. This is why the original BESSEY malleable screw clamp for decades so successful. And ideal for all applications where powerful and rigid be clamped. See for yourself. The clamping force of up to 6000 N. high-quality 2-component plastic handle. Manually changeable pressure discs (from 80 mm working radius). Sturdy hollow profile rails with fluting as reinforcement against torsion force. BESSEY slip-lock (from 80 mm working radius). Clamping width 120 mm, depth 60 mm

Hints

This text is machine translated.