• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Malleable screw clamp TGRC 800/175 Bessey TGRC80S17 Span width (max.):800 mm Nosing length:175 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Malleable screw clamp TGRC 800/175

  • Clamping force up to 5,500 N
  • Ergonomically shaped wood handle
  • With protective caps on the clamping surfaces
  • Stable solid flat rail with serration

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

800 mm

Nosing

175 mm

Weight

3.5 kg

Content

1 pc(s)

Clamping range

800 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647021 Malleable screw clamp TGRC 800/175 Bessey TGRC80S17 Span width (max.):800 mm Nosing length:175 mm

Description

Features

  • Ergonomically designed wooden handle
  • With protective caps on the clamping surfaces
  • Stable Vollprofilschiene with fluting

Hints

This text is machine translated.