• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Malleable screw clamp TPN-BE 800/120 Bessey TPN80S12BE Span width (max.):800 mm Nosing length:120 mm

1/3
EAN:
Part number:
Item no:
Unavailable

317 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Malleable screw clamp TPN-BE 800/120

  • Clamping force up to 5,500 N
  • Ergonomically shaped wood handle
  • With protective caps on the clamping surfaces
  • Stable profiled rail with serration

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

800 mm

Nosing

120 mm

Weight

2.5 kg

Content

1 pc(s)

Clamping range

800 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646977 Malleable screw clamp TPN-BE 800/120 Bessey TPN80S12BE Span width (max.):800 mm Nosing length:120 mm

Description

Features

  • Ergonomically designed wooden handle
  • With protective caps on the clamping surfaces
  • Sturdy hollow profile rails with fluting

Hints

This text is machine translated.