• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Malleable screw servant TGK 3000/120 Bessey TGK300 Span width (max.):3000 mm Nosing length:120 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Malleable screw servant TGK 3000/120

  • Clamping force up to 7,000 N
  • Heavy duty, reinforced design for higher clamping force and wider opening widths
  • Ergonomically shaped wood handle
  • Pressure plates can be replaced by hand – no tools required
  • Stable profiled rail with serration
  • BESSEY anti-sli

Technical specifications

Span width (max.)

3000 mm

Nosing

120 mm

Weight

9.215 kg

Content

1 pc(s)

Clamping range

3000 | mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646940 Malleable screw servant TGK 3000/120 Bessey TGK300 Span width (max.):3000 mm Nosing length:120 mm

Description

Features

  • Reinforced version for higher clamping force and larger jaw openings
  • Ergonomically designed wooden handle
  • Manually changeable pressure discs
  • BESSEY anti-slip protection

Hints

This text is machine translated.