• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Malleable screw servant TGKR 600/120 Bessey TGKR60 Span width (max.):600 mm Nosing length:120 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Malleable screw servant TGKR 600/120

  • Clamping force up to 6,500 N
  • Strengthened design for higher clamping force and wider opening widths
  • Ergonomically shaped wood handle
  • Stable solid flat rail with serration

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

600 mm

Nosing

120 mm

Weight

2.9 kg

Content

1 pc(s)

Clamping range

600 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647024 Malleable screw servant TGKR 600/120 Bessey TGKR60 Span width (max.):600 mm Nosing length:120 mm

Description

Features

  • Reinforced version for higher clamping force and larger jaw openings
  • Ergonomically designed wooden handle
  • Stable Vollprofilschiene with fluting

Hints

This text is machine translated.