• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mandatory sign Auffanggurt benutzen Aluminium (W x H) 131 mm x 185 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

13.1 x 18.5 cm combination plate safety harness

Our service for you

Technical specifications

Dim

(W x H) 131 mm x 185 mm

Product type

Mandatory sign

Type

Aluminium

Motif

Auffanggurt benutzen

Material

Aluminium

Standards

ISO 7010

Width

131 mm

Signage text

Auffanggurt anlegen

Height

185 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614332 Mandatory sign Auffanggurt benutzen Aluminium (W x H) 131 mm x 185 mm ISO 7010 1 pc(s)

What kind of Mandatory Action Signage are you looking for?