• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mandatory sign Kopfschutz benutzen Self-adhesive film (Ø) 50 mm ISO 7010 6 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mandatory Head Protection use dia. 5 cm

Our service for you

Technical specifications

Dim

(Ø) 50 mm

Product type

Mandatory sign

Type

Self-adhesive film

Motif

Kopfschutz benutzen

(Ø)

50 mm

Standards

ISO 7010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615108 Mandatory sign Kopfschutz benutzen Self-adhesive film (Ø) 50 mm ISO 7010 6 pc(s)

What kind of Mandatory Action Signage are you looking for?