• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mandatory sign Kopfschutz benutzen Self-adhesive film (W x H) 131 mm x 185 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

13.1 x 18.5 cm use bid combination plate head protection

Our service for you

Technical specifications

Dim

(W x H) 131 mm x 185 mm

Product type

Mandatory sign

Type

Self-adhesive film

Motif

Kopfschutz benutzen

Material

PVC

Standards

ISO 7010

Width

131 mm

Signage text

Kopfschutz benutzen

Height

185 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615107 Mandatory sign Kopfschutz benutzen Self-adhesive film (W x H) 131 mm x 185 mm ISO 7010 1 pc(s)

What kind of Mandatory Action Signage are you looking for?