• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mandatory sign Toddlers must wear opaque eyewear Self-adhesive film (Ø) 100 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mandatory small children by largely blackout eye shield protect Ø 10 cm

Our service for you

Technical specifications

Dim

(Ø) 100 mm

Product type

Mandatory sign

Type

Self-adhesive film

Motif

Toddlers must wear opaque eyewear

(Ø)

100 mm

Material

PVC

Standards

ISO 7010

Width

10 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614854 Mandatory sign Toddlers must wear opaque eyewear Self-adhesive film (Ø) 100 mm ISO 7010 1 pc(s)

What kind of Mandatory Action Signage are you looking for?