• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mandatory sign Use protective clothing, Hygiene and distancing Plastic (W x H) 300 mm x 400 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Combi-plate in this area, wear protective clothing! 30 x 40 cm

Our service for you

Technical specifications

Dim

(W x H) 300 mm x 400 mm

Product type

Mandatory sign

Type

Plastic

Motif

Use protective clothing

Hygiene and distancing

Material

RPVC

Standards

ISO 7010

Width

300 mm

Signage text

In diesem Bereich Schutzkleidung tragen!

Height

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615503 Mandatory sign Use protective clothing, Hygiene and distancing Plastic (W x H) 300 mm x 400 mm ISO 7010 1 pc(s)

What kind of Mandatory Action Signage are you looking for?