
Highlights & Details
Manhattan DisplayPort to VGA converter cable, displayport male to HD15-Socket, 15 cm, active, black
- For easy connection of PCs with DisplayPort to VGA monitors, projectors and more
- Provides a high-quality digital video signal - ideal for the extension of the time of use your older VGA devices
- Supports Deep Color
- 10.8 Gbit/s bandwidth (2.7 Gbit/s for VGA)
- Resolutions up to 1080p 1920 x 1200 (WUXGA) Screens
- Compact design simplifies the connection and prevents tangles
- Plug & Play; Windows and Mac-compatible
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
VGA
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
1 x
- Type B
VGA socket
- Cable length
15.00 cm
- Factory colour
Black
- Video resolution
1920 x 1200 Pixel
- Shielding
Shielding film
- Connector version
straight
- Cable features
UL-approved
32
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- DisplayPort version
DisplayPort 1.1
Copper
- Cable design
Round
- Cable version
VGA
- Signal flow direction
Unidirectional (uni)
- Weight
0.035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1529366 Manhattan 151962 DisplayPort / VGA Adapter [1x DisplayPort plug - 1x VGA socket] Black UL-approved 15.00 cm
Description
For connecting a displayport source to a VGA Display
The Manhattan DisplayPort to VGA converter enables the connection of PCs or notebooks with a displayport interface to a screen or projector with VGA port. You can also still use older displays with modern Displayport Devices The compact design takes up little space on the desk.
This text is machine translated.
The Manhattan DisplayPort to VGA converter enables the connection of PCs or notebooks with a displayport interface to a screen or projector with VGA port. You can also still use older displays with modern Displayport Devices The compact design takes up little space on the desk.
This text is machine translated.
Features
- UL 20276
- CE
- FCC
- RoHS
- WEEE
- Gold-plated contacts
- Molded PVC
- Integrated strain relief
- Frequency: 154 MHz/144 MHz (60 Hz)
- Active
System requirements
- Linux
- Mac 9.x/10.x or higher
- Windows XP or later



