
Highlights & Details
Manhattan Active Mini Displayport to HDMI adapter, 4K@60Hz, black
- Provides a high-quality, active signal to an HDMI display
- Ideal for several screens and single large surface (SLS) Applications
- Active Adapter (with signal overcomes the limits of non-renewal) DP ++ (Dual Mode) graphics cards and guarantees the best connection with 4K/UHD displays and projectors
- Ideal for gaming, digital signage, financial accounting and other multi-display applications; supports AMD Eyefinity, Nvidia Surround and more
- Supports resolutions up to 3840 x 2160 (4K/UHD) at 60 Hz; display port 1.62 and 2.7 Gbit/s via one, two and four lanes; uncompressed digital 7.1 Surround Sound
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
Mini DisplayPort
- No. of A connectors
1 x
- Type A
Mini DisplayPort plug
- No. of B connections
1 x
- Type B
HDMI socket
- Cable length
15.00 cm
- Factory colour
Black
- Video resolution
3840 x 2160 Pixel
- Shielding
Shielding film
- Connector version
straight
- Cable features
Shielded
UL-approved
32
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- DisplayPort version
DisplayPort 1.4
Copper
- Cable design
Round
- Signal flow direction
Bidirectional (bi)
- Weight
0.028
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1651088 Manhattan 152570 Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black Shielded, UL-approved 15.00
User & Safety Instructions
User & Safety Instructions 1651088 Manhattan 152570 Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black Shielded, UL-approved 15.00
Description
The active Mini Displayport to HDMI adapter from Manhattan enables the connection of sources with Mini Displayport interface on a display or a projector with HDMI port. Even older graphics cards which no DP ++ (dual mode), thanks to the active signal conversion supported. Thus, this adapter is ideal for many video applications such as digital signage, multi-screen gaming and all jobs with multiple screens. The effective shielding provides for highest signal quality and with resolutions up to 4K / UHD.
This text is machine translated.
Features
- Active Mini DP-conversion
- Maximum single-link Range: 3840 x 2160 (4K@60Hz)
- Voltage strength: 300 V
- Insulation resistance: 5 MOhm
- Line resistance: 10 Ohm
- Molded PVC sleeve
- Environments
- Operating temperature: 0 - 40°C
- Storage temperature: -20 to 60 °C
- Air humidity (non-condensing) 0 - 96%
System requirements
- Windows XP/Vista/7/8/10 or Mac OS 9 or higher or Linux



![Manhattan 152570 Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black Shielded, UL-approved 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1651088_BB_01_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Manhattan 152549 Mini DisplayPort Adapter [1x DVI socket 29-pin - 1x Mini DisplayPort plug] Black Shielded, UL-approved 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1651076_BB_01_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Manhattan 322485 Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] Black Shielded, UL-approved 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1651077_BB_02_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)