Security datasheet 1929838 Manhattan 156141 Gas duster flammable 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 018: May form flammable/explosive fume-air mixture when being used
Description
Gently removes dirt and dust from sensitive surfaces without scratching. The Manhattan compressed air cleaner is an ideal alternative to the usual abrasive cleaners for electronic devices in the office or also for photography equipment. Especially with sensitive or hard-to-reach components, the Manhattan compressed air cleaner is a useful instrument for intensive cleaning. A dosing button and the practical spray bar enable precise cleaning even in the smallest corners and gaps.
This text is machine translated.
Features
Gently removes dirt and dust from sensitive surfaces without scratching - does not contain CFC, CFC or CKW
Ideal for flat screens, notebooks, keyboards, camera and projector lenses and much more.
Cleans power supplies, coolers and fans for better efficiency and performance
Dosing button and spray stick enable precise cleaning even in the smallest corners and gaps.
Description
Gently removes dirt and dust from sensitive surfaces without scratching. The Manhattan compressed air cleaner is an ideal alternative to the usual abrasive cleaners for electronic devices in the office or also for photography equipment. Especially with sensitive or hard-to-reach components, the Manhattan compressed air cleaner is a useful instrument for intensive cleaning. A dosing button and the practical spray bar enable precise cleaning even in the smallest corners and gaps.
This text is machine translated.
Features
Gently removes dirt and dust from sensitive surfaces without scratching - does not contain CFC, CFC or CKW
Ideal for flat screens, notebooks, keyboards, camera and projector lenses and much more.
Cleans power supplies, coolers and fans for better efficiency and performance
Dosing button and spray stick enable precise cleaning even in the smallest corners and gaps.