
Number
Total (€ 53.99 / piece)
€ 69.99
-23 %
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
Manhattan Long Range CCD Barcode Scanner, 50 cm Scan Depth, USB
- Keyboard Wedge Decoder displays data as if directly entered from keyboard
- Wide scan field provides quick, accurate reads with up to 500 scans per second up to 50 cm (20 in.) away
- Detects many popular symbologies including UPC, EAN and GS1 DataBar
Technical specifications
- Light source: LED
- Barcode Support:
- 1D: UPC/EAN/JAN & Addon 2/5, Code 39, Code 39 Full ASCII, Code 11, Matrix 25, Code 128, Code 93, 25, Industrial 25, Codabar/MW 7 Interleave, MSI/PLESSEY, China postage, Code 2 of 6, LCD 25, Telepen, GS1 DataBar (RSS code)
- Reading distances based on module widths:
- 4 mils: approx. 0 - 100 mm
- Product type
Barcode scanner
- Type
177672 USB-Kit
- Type
Hand-held
- Scanning technology
CCD
- Readable code types
1D
- Reading distance (max.)
200 mm
- Scanning confirmation
Acoustic
LED
- Scan rate
100 Scans/s
- Cordless scanning
Corded
- Range of use
Retail
- Factory colour
Black
- Interfaces
USB
- Cable length
1.50 m
- Protection class
w/o certification
- Width
70 mm
- Height
140 mm
- Depth
90 mm
- Weight
115 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 884087 Manhattan 177672 USB-Kit Barcode scanner Corded 1D CCD Black Hand-held USB
User & Safety Instructions
User & Safety Instructions 884087 Manhattan 177672 USB-Kit Barcode scanner Corded 1D CCD Black Hand-held USB
Description
Improve speed, accuracy and productivity.
The Manhattan Long Range CCD Barcode Scanner delivers basic, high-quality scanning for a wide range of data collection functions to help improve routine transactions, automate paper-based processes and increase productivity. The scan engine features no moving parts for years of reliable service reading popular 1D barcodes including UPC, EAN, ASCII, MSI/PLESSEY, GS1 DataBar and more. Easy to implement and simple to use, a built-in keyboard wedge decoder sends scanned data to an active application where it appears as if it were manually typed or directly keyed into the computer. Its versatile switchable USB or PS/2 cable interface integrates with most PCs without an external power supply. With a scan rate of 500 scans per second and an accurate read range of up to 50 cm (20 in.), this model offers an effective and efficient, all-purpose daily scanning solution for less demanding point-of-sale, office and other low ambient light applications to minimize manual data entry, speed transactions and reduce errors.
The Manhattan Long Range CCD Barcode Scanner delivers basic, high-quality scanning for a wide range of data collection functions to help improve routine transactions, automate paper-based processes and increase productivity. The scan engine features no moving parts for years of reliable service reading popular 1D barcodes including UPC, EAN, ASCII, MSI/PLESSEY, GS1 DataBar and more. Easy to implement and simple to use, a built-in keyboard wedge decoder sends scanned data to an active application where it appears as if it were manually typed or directly keyed into the computer. Its versatile switchable USB or PS/2 cable interface integrates with most PCs without an external power supply. With a scan rate of 500 scans per second and an accurate read range of up to 50 cm (20 in.), this model offers an effective and efficient, all-purpose daily scanning solution for less demanding point-of-sale, office and other low ambient light applications to minimize manual data entry, speed transactions and reduce errors.
Features
- Standards and Certifications
- FCC
- CE
- USB
- General
- Supports character editing and ISP function
- Light source: red LED
- Width of field: 100 mm
- View angle: 35°
- Scanner range: 50 cm @ 20 mil / 0.5 mm, PCS 90%
- Resolution: 0.1 mm (4 mil) @ PCS 0.9
- Reading indicator: tone and LED
- Ambient light: 10,000 lux maximum
- Scan rate: 500 scans/second
- Interface: USB
- Switch: button
- Code Support
- UPC/EAN/JAN & Addon 2/5, Code 39, Code 39 Full ASCII, Code 11, Matrix 25, Code 128, Code 93, Interleave 25, Industrial 25, Codabar/MW7, MSI/PLESSEY, China Postage, Code26, LCD25, Telepen, GS1 DataBar (RSS code)
- Physical
- Dimensions: 14 x 7 x 9 cm (5.5 x 2.75 x 5.5 in.)
- Weight: 115 g (4 oz.)
- Cable length: 1.5 m (5 ft.)
- Operating temperature: 0 – 50°C
- Storage temperature: -20 – 70°C
- Relative humidity: 20 ± 95% (non-condensing)
- Housing: ABS and rubber
- Electrical
- Voltage: DC +5 V ± 5%
- Power consumption: 150 mA
Scope of delivery
- Long Range CCD Handheld Barcode Scanner
- User manual
What kind of Barcode Scanners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































