
Highlights & Details
Renkforce 1D Barcode Scanner LS6320 E, Laser, black, USB Kit, with stand
- Wired 1D laser scanner
- Ergonomic, robust housing
- Ideal for retail, healthcare, inventory management, etc.
- Flexible application (manual/stationary) thanks to the supplied stand
- Fast and reliable reading with up to 100 scans per second with up to 500 mm range
- Detects all standard 1D barcodes including UPC, EAN, GS1 DataBar and many more
- Read confirmation via LED and a beep tone
- Auto sense function - automatically reads when operating in stand
- Powered by Riotec
Technical specifications
- Light source: Laser (650 nm)
- Barcode Support: 1D: UPC, EAN-8, EAN-13, Full ASCII, Code 11, Code 39, Code 93, Code 128, Codabar, Interleave 2 of 5, Industrial 2 of 5, MSI
- Reading distances based on module widths for code 39 (600 lux):-4 mils: approx. 30 - 80 mm; 5 mils: approx. 40 - 120 mm;-13 mils: approx. 30 - 250 mm; 20 mils: approx. 40 - 330 mm;
- 40 mils: approx. 65 - 500 mm
- Product type
Barcode scanner
- Type
LS6320E USB-Kit Autosense
- Type
Hand-held
- Scanning technology
Laser
- Readable code types
1D
- Reading distance (max.)
500 mm
- Scanning confirmation
Acoustic
LED
- Scan rate
100 Scans/s
- Cordless scanning
Corded
- Range of use
Retail
- Factory colour
Black
- Interfaces
USB
- Protection class
IP42
- Width
60 mm
- Height
160 mm
- Depth
90 mm
- Weight
110 g
- Weight, information
without cable
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1196333 Renkforce LS6320E USB-Kit Autosense Barcode scanner Corded 1D Laser Black Hand-held USB
Information
Information 1196333 Renkforce LS6320E USB-Kit Autosense Barcode scanner Corded 1D Laser Black Hand-held USB
Conformity certificate
Conformity certificate 1196333 Renkforce LS6320E USB-Kit Autosense Barcode scanner Corded 1D Laser Black Hand-held USB
Description
This text is machine translated.
Scope of delivery
- Scanner, stand, USB cable 2 m, quick start guide.































