
Highlights & Details
Manhattan loading cabinet on wheels with 32 European CEE 7/3-sockets Spacious compartments for devices up to 15.6" lockable loading trolley with surge protection black
- Smart power management system prevents overload
- Protection against overload, overvoltage, short-circuit and voltage peaks
- Steel door with viewing glass made of safety glass on the front side
- Rugged, secure, powder-coated metal housing, 3-point lock at the front and rear, lockable with two enclosed keys or four-digit number combination
- Spacious separation compartments (each 400 x 25 x 280 mm) with integrated cable guides
Technical specifications
- Product type
Battery charger/manager
- Type
Trolley
- Suitable for
Smartphones
Tablet PCs
Laptops
- No. of devices
32
- Suitable for
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
11,7 cm (4,6")
11,9 cm (4,7")
12,7 cm (5")
13,0 cm (5,1")
13,2 cm (5,2")
13,5 cm (5,3")
13,7 cm (5,4")
Show more
- Width
640 mm
- Height
876 mm
- Depth
578 mm
- Weight
58 kg
- Factory colour
Black
- Suitable for
10,1 cm (4") - 39,6 cm (15,6")
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997836 Manhattan 180948 Battery charger/manager Trolley
Description
The wheeled loading solution for classrooms, gastronomy and more
Visitors, guests and employees take their mobile devices with them wherever they go. Give them a safe place with this Manhattan 32-port charger for charging the empty batteries of their mobile phones, tablets and laptops. It is the ideal charging solution for restaurants, schools, fitness studios, doctors' practices, universities, Hotels, car rentals and more.
Charges all devices from Smartphones to notebook
This loading car has 32 sockets, to which you can connect any notebook power supply or USB charger (both available from Manhattan). Means you can charge any mobile device from your smartphone to your laptop. All these expensive devices mean a lot of responsibility, but you can trust the comprehensive safety mechanisms of this charging cabinet without any hesitation. It offers protection from overcharging, over-voltage, short-circuit and voltage peaks.
Lockable with key or combination lock
Thieves and vandalism have no chance against the extremely rugged metal housing. Your devices are securely locked behind the steel door with safety glass that can only be opened with a 4-digit numerical code or the two enclosed keys. The door stop can be used left and right, for flexible use even in cramped spaces. Thanks to the lockable rollers, you can easily move the loading car to the next location.
Spacious, structured and versatile
With 400 (T) x 29 (W) x 282 (H) mm per compartment, your devices have plenty of space in the 32 dividers, even when they are placed in bulky protective cases. Cable spaghetti is minimized in the integrated cable routing. The power connection on the rear is a universal C14 connector. For Germany and Austria you can use the enclosed 2 m long C13 on CEE 7/4 EU power cable, for other countries like Switzerland you can replace it with your own cable as required.
This text is machine translated.
Visitors, guests and employees take their mobile devices with them wherever they go. Give them a safe place with this Manhattan 32-port charger for charging the empty batteries of their mobile phones, tablets and laptops. It is the ideal charging solution for restaurants, schools, fitness studios, doctors' practices, universities, Hotels, car rentals and more.
Charges all devices from Smartphones to notebook
This loading car has 32 sockets, to which you can connect any notebook power supply or USB charger (both available from Manhattan). Means you can charge any mobile device from your smartphone to your laptop. All these expensive devices mean a lot of responsibility, but you can trust the comprehensive safety mechanisms of this charging cabinet without any hesitation. It offers protection from overcharging, over-voltage, short-circuit and voltage peaks.
Lockable with key or combination lock
Thieves and vandalism have no chance against the extremely rugged metal housing. Your devices are securely locked behind the steel door with safety glass that can only be opened with a 4-digit numerical code or the two enclosed keys. The door stop can be used left and right, for flexible use even in cramped spaces. Thanks to the lockable rollers, you can easily move the loading car to the next location.
Spacious, structured and versatile
With 400 (T) x 29 (W) x 282 (H) mm per compartment, your devices have plenty of space in the 32 dividers, even when they are placed in bulky protective cases. Cable spaghetti is minimized in the integrated cable routing. The power connection on the rear is a universal C14 connector. For Germany and Austria you can use the enclosed 2 m long C13 on CEE 7/4 EU power cable, for other countries like Switzerland you can replace it with your own cable as required.
This text is machine translated.
Features
- Standards and certificates
- CE
- RoHS
- REACH
- IEC 60320
- IEC 60884
- Electrical details
- AC input 100.0 - 250.0 V, 16.0 A, 50 - 60 Hz; IEC 60320 C14
- SOCKET FORMAT: EU CEE 7/3; IEC 60884
- Protective measures
- Short Circuit Protection (SCP) with Auto Recovery Mode
- Overvoltage protection (OVP) with auto recovery mode
- Over current Protection (OCP) — Voltage limit: 150% (max)
- Physical details
- Housing: Cold-rolled, powder-coated steel
- Safety glass door made of polycarbonate
- External housing dimensions (D x W x H) 578 x 640 x 876 mm
- Internal dimensions (32) (D x W x H) 400 x 25 x 280 mm
- Power cable length 2 m.
- Four heavy-duty rollers
- Net weight: 58 kg
- Gross weight: 78 kg
Scope of delivery
- Loading cupboard on rollers with 32 sockets
- Power cord 2 m
- Two door keys
- User manual.




