• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 207850 2 ports HDMI splitter 4096 x 2160 p Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Manhattan 4-K bi-directional 2-Port HDMI Splitter/Switch 4K@30Hz manual selection passive (no power supply required), black

  • Distributes a digital audio/video signal in 4K / UHD quality on two UHD HDMI displays or switches on a display between two sources to
  • Hz-Auflosung 4K@30, 3D video and Deep Color
  • Displays and sources, as well as splitter and switch function can be comfortably at the touch of a button switch
  • Supports Video Amplifier bandwidth up to 340 MHz and 3.4 Gbit/s per channel (10.2 Gbit/s in total) for 4K x 2K-Displays
  • It supports 36-bit Deep Color (12 bit per channel) and sYCC Color Space

Technical specifications

  • 7.1 Surround sound
  • Dolby TrueHD
Product type

HDMI splitter

Supported monitors

2

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

2 x

Interfaces (output)

HDMI™

Resolution (max.)

4096 x 2160 p

Factory colour

Black

Weight

100 g

Width

52 mm

Height

20 mm

Depth

49 mm

Dim

(W x H x D) 52 x 20 x 49 mm

Port

2 ports

Supported audio file formats

DTS

LPCM 7.1

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

TV/monitor

Connection type

HDMI

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888242 Manhattan 207850 2 ports HDMI splitter 4096 x 2160 p Black

User & Safety Instructions

User & Safety Instructions 1888242 Manhattan 207850 2 ports HDMI splitter 4096 x 2160 p Black

Description

The HDMI switch and HDMI Splitter in a
The bi-directional 4K 2-Port HDMI Splitter/Switch from Manhattan is the flexible 2-in-1 solution for your 4K-Applications: Distribute with the splitter function the signal of a video source on two displays, or turn off with the switch function between two video sources to play a display.
Excellent picture and sound quality plus easy installation
In case of image and sound quality, proceed with this splitter/switch multi-talent no compromises. 4K/UHD image signals are transmitted and the loss-free with 3D-support as well as audio in LPCM, DTS and Dolby TrueHD. The installation is very easy: Simply connect the HDMI cable (not included in the delivery) on the device and use it as desired. The power is supplied directly via the HDMI port, there is no need for external power supply. Further hardware or software configuration is not necessary.

This text is machine translated.

Features

  • Total distance between the source and the splitter, as well as the splitter and the display: up to 5 m
  • Positioning of the Shift key: Above (connects Port 1), at the bottom (connects Port 2)
  • Power supply: 5V
  • 1 x HDMI socket (input/output)
  • 2 x HDMI socket (output/input)
  • Input/Output Signal
  • Video input signal: 0.5 - 1.0 V p-p
  • DCC input signal: 5 V p-p (TTL)
  • Maximum resolution of 3840×2160 Single-link Range: at 30 Hz and 4096 x 2160 at 24 Hz
  • Video output, HDMI 1.4, HDCP 1.4
  • Supported video resolutions
  • DTV/HDTV: 480i/480p/576i/576p/720p/1080i/1080p/4K@30Hz
  • LED indicators: power supply and port connection
  • Shift key
  • Operating temperature: 0 °C - 40 °C
  • Storage temperature: -20 to 60 °C

Scope of delivery

  • 4K bi-directional 2-Port HDMI Splitter/Switch
  • Quick guide

What kind of AV-/ HDMI-Switches & Distributors are you looking for?