• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 461238 TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Manhattan 461238 TV trolley

  • Holder type: Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV trolley

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

94,0 cm (37") - 177,8 cm (70")

Holder type

Tiltable

Max. load capacity

50 kg

No

200 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 400 mm

600 x 400 mm

Rotation

0°

Tilt range (bottom)

-10°

Tilt range (top)

10°

Swivel range (left)

0°

Swivel range (right)

0°

Width

913 mm

Height

1803 mm

Depth

679 mm

Factory colour

Black

Material (details)

Steel

Weight

14710 g

Dim

(W x H x D) 913 x 1803 x 679 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1529369 Manhattan 461238 TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable

User & Safety Instructions

User & Safety Instructions 1529369 Manhattan 461238 TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable

Information

Information 1529369 Manhattan 461238 TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable

Description

Freedom of movement
You need a tv regularly between rooms? This TV stand on wheels makes this task easily. On the built-in shelves, you can also an AV accessories device, such as a Blu-ray player or a receiver position, while the camera holder on the top side ideal for video conferences. The TV wall holder is both tilt and pivoted, for the optimum perspective and thus for perfect image, contrast and sharpness. Thanks to VESA-equivalent and quality material, it is suitable for a large range of LCD, LED and plasma display sizes and provides for reliable mounting to the ground. Ideal for residential, office, restaurants, classes and conference rooms, Digital Signage and other commercial applications.

This text is machine translated.

Features

  • Multi-functional TV stand on wheels
  • Retractable rods allow compact packaging and simple transportation.
  • Flexible screen can be placed on the rods for optimal viewing height
  • Adjustable shelves for Audio/Video Components
  • Heavy-duty, reinforced rolls for high load capacity and high mobility
  • Complies with VESA standards: 200 x 200, 300 x 300, 400 x 200, 400 x 400 and 600 x 400

Scope of delivery

  • Fasteners
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.