• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 461412 TV base 94,0 cm (37") - 177,8 cm (70") Height-adjustable, Tiltable, Stand

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Manhattan Universal TV stand with tripod legs comfortable transportation suitable for screens

  • Tilts for optimal viewing angle
  • Alignment with ball and socket joint comfortable and adjustable without tools
  • The amount of safety pin hard clamped
  • * The assembly of even larger display is possible. Please also note the VESA and weight specifications.

Technical specifications

Product type

TV base

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

94,0 cm (37") - 177,8 cm (70")

Holder type

Height-adjustable

Tiltable

Stand

Features

Adjustable strut

Folding

Max. load capacity

35 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Tilt range (bottom)

8°

Tilt range (top)

0°

Width

620 mm

Height

1880 mm

Depth

1030 mm

Factory colour

Black

Weight

5.22 kg

Dim

(W x H x D) 620 x 1880 x 1030 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1909755 Manhattan 461412 TV base 94,0 cm (37") - 177,8 cm (70") Height-adjustable, Tiltable, Stand

User & Safety Instructions

User & Safety Instructions 1909755 Manhattan 461412 TV base 94,0 cm (37") - 177,8 cm (70") Height-adjustable, Tiltable, Stand

Information

Information 1909755 Manhattan 461412 TV base 94,0 cm (37") - 177,8 cm (70") Height-adjustable, Tiltable, Stand

Description

Freedom of movement
Do you need a mobile TV-holder, which can be stowed away for the transport also compact, e. g. for trade fairs, presentations and similar applications? The Manhattan Universal TV stand with tripod legs, this challenge with ease. Mounted Displays can be also for the optimum perspective tend and adjust the height. Thanks to VESA-equivalent and quality material, this mounting is suitable for a large range of LCD, LED and plasma display sizes and provides for reliable mounting to the ground.

This text is machine translated.

Features

  • Suitable for screens from 37" to 70"*
  • Material: steel, plastic
  • Load capacity: up to 35 kg
  • Information about adjustment, etc.
  • Adjustable height: 1240-1880 mm
  • Tilts -8° to 0°

Scope of delivery

  • Universal TV stand with tripod legs
  • Fasteners
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.