
Highlights & Details
Manhattan universal table mount with gas spring for a monitor bracket arm with gas spring
- Suitable for a monitor from 17" to 32" (recommended)
- Gas pressure spring allows easy, comfortable height adjustment
- Integrated voltage adjustment
- Table mounting with clamps for table side or hole (both included)
- *mounting of even larger displays is possible. Please observe the VESA and weight specifications.
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
8 kg
Yes
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
180°
- Max. table thickness
80 mm
- Tilt range (bottom)
35°
- Tilt range (top)
35°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
114 mm
- Height
745 mm
- Depth
534 mm
- Factory colour
Black
- Weight
3.38 kg
- Dim
(W x H x D) 114 x 745 x 534 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1909748 Manhattan 461580 Monitor desk mount 43,2 cm (17") - 81,3 cm (32") Rotatable, Height-adjustable, Tiltable, Swivelling
Description
This Manhattan universal mount offers maximum comfort and freedom of movement for desktop mounting of your monitor. Thanks to the gas pressure spring, you can adjust the height effortlessly at any time – a light touch is sufficient. Full tilt and swivel capability is provided by the integrated ball joint, the extension arm provides additional flexibility. With VESA compliance and quality material, the bracket is suitable for a wide range of curved and flat screen sizes and provides a reliable mounting over the table with a load capacity of 8 kg.
This text is machine translated.
Features
- Suitable for flat and curved displays from 17" to 32"
- Material: Aluminum, steel, plastic
- Load capacity: Up to 8 kg
- VESA equivalent 75 x 75 and 100 x 100
- Tilt: 35°
- Swiveling: ±90°
- Rotating: ±180°
Scope of delivery
- Universal bracket with gas pressure spring for a monitor
- Mounting material and instructions
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











