
Highlights & Details
Manhattan Universal wall bracket with gas pressure spring for two monitors two support arms with gas pressure spring ball joint
- Suitable for two monitors from 17" to 32" (recommended)
- Gas pressure spring enables easy, comfortable height adjustment
- Integrated voltage adjustment
- Only suitable for wall mounting
Technical specifications
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
16 kg
Yes
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
180°
- Tilt range (bottom)
35°
- Tilt range (top)
35°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (max.)
422 mm
- Width
918 mm
- Height
280 mm
- Depth
100 mm
- Factory colour
Black
- Weight
4.1 kg
- Dim
(W x H x D) 918 x 280 x 100 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1909751 Manhattan 461627 Monitor wall mount 43,2 cm (17") - 81,3 cm (32") Rotatable, Height-adjustable, Tiltable, Swivelling
Description
This universal holder of Manhattan offers maximum comfort and freedom of movement for wall mounting your monitors. Thanks to the gas pressure spring, you can easily adjust the height at any time - a light touch is enough. Full Tilt and swivel makes it the integrated ball joint, the extension offers additional flexibility. With VESA-equivalent and quality material is the holder suitable for a large range of curved and flat screen sizes and provides 8 kg load capacity per arm for reliable attachment to the ground.
This text is machine translated.
Features
- Suitable for flat and curved displays from 17" to 32"
- Material: aluminum, steel, plastic
- Load capacity: up to 8 kg per arm
- VESA correlation: 75 x 75 and 100 x 100
- Tilt: 35°
- Swivels: 90°
- Swivelling range ±180°
Scope of delivery
- Universal wall bracket with gas pressure spring for two monitors
- Mounting material and instructions
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











