
Highlights & Details
Manhattan 461641 TV wall mount
- Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 53,3 cm (21") - 152,4 cm (60")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
53,3 cm (21") - 152,4 cm (60")
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Suitable for Curved TVs
- Max. load capacity
30 kg
Yes
100 x 100 mm
100 x 200 mm
100 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Rotation
180°
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
420 mm
- Height
370 mm
- Depth
570 mm
- Factory colour
Black
- Weight
4.6 kg
- Dim
(W x H x D) 420 x 370 x 570 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909753 Manhattan 461641 TV wall mount 53,3 cm (21") - 152,4 cm (60") Rotatable, Height-adjustable, Tiltable, Swivelling, Swivel
User & Safety Instructions
User & Safety Instructions 1909753 Manhattan 461641 TV wall mount 53,3 cm (21") - 152,4 cm (60") Rotatable, Height-adjustable, Tiltable, Swivelling, Swivel
Description
This universal TV holder of Manhattan offers maximum comfort and freedom of movement for wall mounting on your TV. Thanks to the gas pressure spring, you can easily adjust the height at any time - a light touch is enough. Full Tilt and swivel makes it the integrated ball joint. With VESA-equivalent and quality material is the holder suitable for a large range of curved and flat screen sizes and provides with 30 kg load capacity for reliable attachment to the ground.
This text is machine translated.
Features
- Suitable for flat and curved displays from 21" to 60"
- Material: steel, plastic
Scope of delivery
- Universal TV wall holder with gas pressure spring
- Fixings
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






