
Highlights & Details
Manhattan Table holder with monitor arm for three displays 33 - 68.6 cm (13 - 27")
- Arms, each with two ball joints ± 45° tilting, ±180° swivelling and height adjustable
- Rod made of steel with heavy-duty mounting clamp
- Removable VESA disks make the monitor mounting easier and faster
- Monitor alignment and height of the flexible and easily adjustable (limited by the monitor in the middle)
- Easy installation on desks and other surfaces - no holes are necessary
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
3 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
7 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
1316 mm
- Height
548 mm
- Depth
90 mm
- Factory colour
Black
- Material (details)
Steel, plastic
- Weight
5600 g
- Dim
(W x H x D) 1316 x 548 x 90 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783489 Manhattan 461658 Monitor desk mount 33,0 cm (13") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling
Description
Higher productivity through ergonomic viewing angle
This Manhattan monitor holder offers a safe and elevated position for three flat screens, valuable work and work desk area tidy and free of clutter. The swivel and tilting and height-adjustable bracket allows convenient positioning of the display what eye and neck. The screens can easily be swivelled to the bar around the screen view to allow other users in the room.
Robust design and simple installation
The extremely robust construction and the heavy-duty mounting bracket enable a fast, easy and secure mounting on desks or other horizontal surfaces. This product is VESA compliant and is ready for assembly with accompanying accessories delivered, it must not be drilled holes in the desk.
This text is machine translated.
Features
- Load capacity: up to 7 kg per arm
- For installation on horizontal surfaces with up to 10 mm - 85 mm thickness
Scope of delivery
- Cable Ties
- Mounting bracket for desk, with screws
- Mounting screws for monitor holder
- Additional mounting material with instructions and Allen key
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










