
Highlights & Details
Manhattan 462341 TV trolley
- Holder type: Height-adjustable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 177,8 cm (70") - 304,8 cm (120")
- Load capacity (max.) 140 kg
Technical specifications
- Product type
TV trolley
- Suitable for
177,8 cm (70")
180,3 cm (71")
182,9 cm (72")
185,4 cm (73")
188,0 cm (74")
190,5 cm (75")
193,0 cm (76")
195,6 cm (77")
198,1 cm (78")
200,7 cm (79")
Show more
- Suitable for
177,8 cm (70") - 304,8 cm (120")
- Holder type
Height-adjustable
Tiltable
- Max. load capacity
140 kg
No
1000 x 600 mm
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
800 x 600 mm
- Tilt range (bottom)
5°
- Tilt range (top)
10°
- Min. distance to floor/ceiling
1250 mm
- Max. distance to floor/ceiling
1600 mm
- Width
1250 mm
- Height
2333 mm
- Depth
760 mm
- Factory colour
Black
- Weight
35.03 kg
- Dim
(W x H x D) 1250 x 2333 x 760 mm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997838 Manhattan 462341 TV trolley 177,8 cm (70") - 304,8 cm (120") Height-adjustable, Tiltable
Description
Give your large screen television freedom of movement. This noble, height-adjustable TV-wagon by Manhattan brings your screen to another room depending upon the requirement. It is VESA compatible and Ideal for TVs up to 120" and up to 140 kg. -10 to 5° tilt provides for optimum viewing angle and prevents glare effects.
The TV stand on wheels offers almost all the advantages of wall mounting - increased viewing angle, professional optics, device security and more - plus mobile flexibility. The built-in AV base plate carries a laptop, Blu-ray player or streaming box. Another shelf on the top is suitable for webcams, so you have everything on board while transporting to a video conference room. One such solution is Ideal for living rooms, offices, catering, classrooms, conference rooms and other commercial applications, especially when the TV is needed in different locations. The lockable, extremely durable polyurethane rollers ensure smooth transport of the mobile TV stand and also absorb shocks on impassable ground.
This text is machine translated.
Features
- Suitable for screens from 70" to 120"
- Carry load: 140 kg
- Dimensions (D x W x H) 760 x 1250 x 2333 mm
- Net weight: 35.03 kg
- Gross weight: 39.09 kg
- Four wheels with four stops and PU tread
- A/V compartment
- Dimensions (D x W) 330 x 510 mm
- Carry load: 5 kg
- Camera compartment base
- Dimensions (D x W) 140 x 254 mm
- Carry load: 5 kg
- Base dimensions (D x B) 760 x 1250 mm
- VESA standards: 200x200 to 1000x600 e.g. 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400, 800x400, 800x600, 1000x600
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





