
Highlights & Details
Manhattan ultra-thin high-speed HDMI cable with Ethernet Channel HEC ARC 3D 4K HDMI plug to HDMI male connector shielded black 1 m
- Extremely thin and flexible cable design makes the installation significantly easier than standard cable
- Supports HDMI Ethernet Channel, Audio Return Channel, 3D video, 4K-resolution with 60 Hz and Deep Color
- 4K/UHD resolution offers the four times the picture quality of 1080p, 3D and Deep Color up to 1080p supports
- Up to 18 Gbit/s at 600 Mhz bandwidth
- Meets the high speed HDMI with Ethernet Specifications
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
1.00 m
- Factory colour
Black
- Cable features
4K UHD
Metal foil shield
Braided shield
Round
UL-approved
highly flexible
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
36
- Shielding
Braid shielding/shielding film
- Weight
0.030
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1592201 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black 394352 4K UHD, Metal foil shield, Braided shield, Round, UL-a
Description
HDMI cable is the best solution for audio/video connection in premium quality. With this special, ultra-thin variant offers Manhattan but even more - the slim design makes the cable is extremely flexible and can be so even at places difficult to access ports-for example, on the rear-side of the wall-mounted tvs. For a crack-sharp image in 4K x 2K at 60 Hz without interference, gold-plated contacts as well as effective shielding. Thanks to the integrated Ethernet channel you can use your home cinema devices also with much less mess network.
This text is machine translated.
Features
- UL 20276
- ISO 9002
- Bandwidth: 18 Gbit/s at 600 MHz
- HEC support
- Meets or exceeds current HDMI standards
- Gold-plated contacts
- Molded PVC sheath
- Integrated strain relief
- Nominal current: 0.5 A
- Voltage strength: 300 V
- Insulation resistance: 5 MOhm
- Line resistance: 5 Ohm
- Plastic sheath
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











