
Highlights & Details
Manhattan 190305 Laptop docking station
- Connection A (or inputs): HDMI socket, DisplayPort socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socket (Power Delivery), USB-C® 5 Gbps, RJ45 socket, SD Card slot, Micro SD card slot, 3.5 mm socket
- Connecton B (or outputs): USB-C® plug
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features: Charging function, USB-C® powered
Technical specifications
- Product type
Laptop docking station
- Type A
HDMI socket
DisplayPort socket
USB 3.2 1st Gen port A (USB 3.0)
USB-C® socket (Power Delivery)
USB-C® 5 Gbps
RJ45 socket
SD Card slot
Micro SD card slot
3.5 mm socket
- Type B
USB-C® plug
- Interfaces
2x HDMI
1x DisplayPort
3x USB 3.2 1st Gen (USB 3.0)
1x USB-C® (Power Delivery)
1x USB-C®
1x RJ45 (LAN)
micro-SD slot
SD slot
3.5 mm jack
- Supported monitors
3
- Resolution (max.)
3840 x 2160 p
- Cable length
50 cm
- Factory colour
Silver
- Features
Charging function
USB-C® powered
- Width
284 mm
- Height
80 mm
- Depth
17 mm
- Weight
300 g
- Dim
(W x H x D) 284 x 80 x 17 mm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338827 Manhattan Laptop docking station 190305 Charging function, USB-C® powered
Description
Expand the connection possibilities of your device with this Manhattan 12-in-1 multi-port adapter. The versatile docking station fills the connection gaps in your laptop or MacBook® and offers important ports such as HDMI, DisplayPort, Power delivery, Ethernet (RJ45), card reader, Audio and USB.
Three screens in 4K without downscaling
Use seamless multi-tasking through three UHD monitors mounted on your laptop display via two HDMI ports and a DP port. While other triple-monitor docking stations often have to reduce the resolution of the third monitor to 1080p, with this dock you can operate all three monitors in lossless 4K.
Versatile connection options for peripherals and cabled network
Three USB-A ports are Ideal for peripherals such as mouse, keyboard and USB-stick. A USB-C data port enables particularly fast data transfer from mobile phones or tablets. Use the Gigabit RJ45 port for reliable 10/100/1000 Mbps speeds missing in modern Ultrabooks™ and MacBooks®. This wired connectivity has noticeable advantages with speed, stability and security in comparison with the sensitive wireless waves of a WLAN. Thanks to both microSD and SD card slots, you can do without an external card reader.
Charges your notebook with up to 100 W.
Charge your laptop with up to 100 W through the USB-C-PD port. The smart Power delivery function ensures a quick and safe charging process.
Bring your mobile phone on the large screen
This docking station can do even more: Connect a smartphone with Android 9 and higher, which supports video output via USB-C DP Alt Mode to experience photos and apps on the big screen. Watch a video on your monitor or browse through the slides in your presentation on a projector - all directly from your mobile phone.
The best travel companion
The sturdy aluminum casing not only looks good, but is also compact enough to fit in your notebook bag along with your main device. Place your laptop on the docking station to save space on your desk. The built-in cable is so long that you can connect it to any USB-C port of your laptop, whether it is on the left or right side of the device.
This text is machine translated.
Features
- Standards and certifications
- DP 1.4 old mode via USB-C.
- USB 3.2 1st Gen 1
- HDMI 2.0
- HDCP 2.3
- CE
- FCC
- RoHS
- REACH
- UKCA
- General
- Video:
- - Available resolutions: 480i, 480p, 576i, 576p, 720p, 1080i, 1080p, 4K@30Hz, 4K@60Hz
- - If one or two video ports are used at the same time, the maximum resolution per screen is
- 4K (3840 x 2160 pixels) at 60 Hz
- - If three video ports are used at the same time, the maximum resolution per screen is 4K
- (3840 x 2160 pixels) at 30 Hz
- Transmission speed USB-A at the USB 3.2 Gen 1 type A ports 5 Gbit/s.
- Transmission speed USB-A at USB 2.0 Type A port 480 Mbit/s
- Power supply via USB (except charging functions)
- Charging power at the USB 3.2 Gen 1 type A ports: 4.5 W (5.0 V at 0.9 A) max.
- Charging power at USB 2.0 type A port: 2.5 W (5.0 V at 0.5 A) max.
- USB-C PD port: 100.0 W (20.0 V at 5.0 A) max.
- - Voltage/current settings (max.):
- - 5.0 V/5.0 A
- - 9.0 V/5.0 A
- - 12.0 V/5.0 A
- - 15.0 V/5.0 A
- - 19.0 V/5.0 A
- - 20.0 V/5.0 A
- Connectivity
- 1 x 24-pin USB-C connector
- 2 x 19-pin HDMI socket
- 1 x 20-pin DisplayPort socket
- 1 x RJ45 sockets 10/100/1000 Mbit/s
- 2 x 9-pin USB-A socket
- 2 x 4-pin USB-A socket
- 1 x SD card slot
- 1 x microSD-card slot
- 1 x 3.5 mm jack socket
- 1 x 24-pin USB-C Power delivery socket
- Physical details
- Aluminium enclosure
- Dimensions (L x W x H) 284 x 80 x 17 mm
- Net weight: 300 g
- Gross weight 400 g
- Cable length: 0.5 m
- Cable diameter 34 AWG
- Ambient conditions
- Operating ambient temperature 0 - 60°C.
- Ambient temperature during storage -10 - 80°C.
- Humidity (non-condensing): 5 - 90% RH
Hints
System requirements
- Windows 7/8.1/10/11
Chrome OS
MacOS
Android




