
Highlights & Details
Manhattan 190398 Laptop docking station
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® 3.0 socket, USB-C® socket (Power Delivery), Micro SD card slot, SD Card slot, RJ45 socket
- No. of supported monitors: 2
- Maximum resolution: 3840 x 2160 p
- Key features: Built-in card reader, USB-C® powered
Technical specifications
- Product type
Laptop docking station
- Type A
USB-C® plug
- Type B
HDMI socket
USB 3.2 1st Gen port A (USB 3.0)
USB-C® 3.0 socket
USB-C® socket (Power Delivery)
Micro SD card slot
SD Card slot
RJ45 socket
- Supported monitors
2
- Resolution (max.)
3840 x 2160 p
- Cable length
50 cm
- Factory colour
Space Grey
- Features
Built-in card reader
USB-C® powered
- Width
60 mm
- Height
30 mm
- Depth
269 mm
- Weight
182 g
- Dim
(W x H x D) 60 x 30 x 269 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3461558 Manhattan Laptop docking station Dual-Monitor Dockingstation USB C-St. auf 2xHDMI 3xUSB-A USB-C-PD USB-C SD RJ45 Built-i
User & Safety Instructions
User & Safety Instructions 3461558 Manhattan Laptop docking station Dual-Monitor Dockingstation USB C-St. auf 2xHDMI 3xUSB-A USB-C-PD USB-C SD RJ45 Built-i




