
Highlights & Details
Manhattan 153959 Laptop docking station
- Connection A (or inputs): HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socket (Power Delivery), RJ45 socket
- Connecton B (or outputs): USB-C® plug
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: Charging function, USB-C® powered
Technical specifications
- Product type
Laptop docking station
- Type A
HDMI socket
USB 3.2 1st Gen port A (USB 3.0)
USB-C® socket (Power Delivery)
RJ45 socket
- Type B
USB-C® plug
- Interfaces
1x HDMI
3x USB 3.2 1st Gen (USB 3.0)
1x RJ45 (LAN)
1x USB-C® (Power Delivery)
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
30 cm
- Factory colour
Silver
- Features
Charging function
USB-C® powered
- Width
128 mm
- Height
15 mm
- Depth
34 mm
- Weight
62 g
- Dim
(W x H x D) 128 x 15 x 34 mm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338815 Manhattan Laptop docking station USB-C PD 6-in-1 4K Dockingstation Hub USB-C-Stecker auf HDMI-Port 3xUSB RJ45 Charging f
Description
Expand the connection options of your device with the Manhattan 6-in-1 multi-port adapter. This versatile docking station fills the connection gaps in your laptop or MacBook® and offers important ports such as HDMI, Power delivery, Ethernet (RJ45) and USB.
Get more productive with an additional monitor and more convenient connectivity
Enjoy smooth multitasking with a UHD HDMI screen next to your laptop display. Three SuperSpeed USB A ports enable data transfer at 5 Gbps, they also charge compatible devices. The 10/100/1000 Ethernet port with auto sensing provides a fast and stable connection to your wired network, while the Power delivery input (PD) efficiently supplies all USB devices connected to the dock with power at up to 100 W.
Versatile connectivity for your peripherals and your wired network
Connect the mouse, keyboard and external hard drives to the three USB A ports. Use the Gigabit RJ45 port for reliable 10/100/1000 Mbps speeds missing in modern Ultrabooks™ and MacBooks®. This wired connectivity has noticeable advantages with speed, stability and security in comparison with the sensitive wireless waves of a WLAN.
Charges your notebook with up to 100 W.
Charge your laptop with up to 100 W through the USB-C-PD port. The smart Power delivery function ensures a quick and safe charging process.
Bring your mobile phone on the large screen
This docking station can do even more: Connect a smartphone with Android 9 and higher, which supports video output via USB-C DP Alt Mode to experience photos and apps on the big screen. Watch a video on your monitor or browse through the slides in your presentation on a projector - all directly from your mobile phone.
The best travel companion
The robust aluminum housing of this adapter not only looks good, but is also very compact so that it can be placed without any problem near your main device in your laptop bag or your backpack.
This text is machine translated.
Features
- Standards and certificates
- DP 1.4 old mode via USB-C.
- USB 3.2 2nd Gen 1 (USB 3.0)
- HDMI 2.0
- HDCP 2.3
- CE
- FCC
- RoHS
- REACH
- UKCA
- General
- Transmission speed USB A ports: 5 Gbit/s.
- 480i, 480p, 576i, 576p, 720p, 1080i, 1080p, 4K@30Hz, 4K@60Hz
- Power supply via USB (except charging functions)
- USB-A charging function, 4.5 W (5.0 V at 0.9 A) max.
- USB-C PD port: 100.0 W (20.0 V at 5.0 A) max.
- - Voltage/current settings (max.):
- - 5.0 V/5.0 A
- - 9.0 V/5.0 A
- - 12.0 V/5.0 A
- - 15.0 V/5.0 A
- - 19.0 V/5.0 A
- - 20.0 V/5.0 A
- Connectivity
- 1 x USB-C 24-pin Plug
- 1 x 19-pin HDMI socket
- 1 x RJ45 sockets 10/100/1000 Mbit/s
- 3 x 9-pin USB-A socket
- 1 x 24-pin USB-C Power delivery socket
- Physical details
- Aluminium enclosure
- Dimensions (L x W x H) 130 x 54 x 17 mm
- Net weight: 65 g
- Gross weight 90 g
- Cable length: 30 cm
- Cable diameter AWG 34
- Ambient conditions
- Operating ambient temperature 0 - 60°C.
- Ambient temperature during storage -10 - 80°C.
- Humidity (non-condensing): 5 - 90% RH
System requirements
- Windows 7/8.1/10/11
Chrome OS
MacOS
Android




