Notebook lock as anti-theft device – protect your device while traveling and in unattended areas
The Manhattan laptop lock with key for nano-security slot is your reliable safety companion in a world with mobile workstations and BYOD (bring your own device) trends. It protects your valuable mobile device and the sensitive data it contains – no matter where your work day takes you. Thanks to its compact design, it is easy to use and carry, so that your laptop remains exactly where it should go.
Reliable protection for slim laptops and tablets
This lock is simply inserted into the standard nano-security slot, the Kensington nano security slot, which is used by many (ultra-thin) notebooks and some tablets. The extremely slim lock head does not lift your device, so that it lies flat and stable on the surface.
Two keys included - do not remember (or forget) number combinations
The key system allows quick locking and unlocking, without having to remember the number combinations. In addition, the lock is equipped with a protection spacer near the lock opening, in order to avoid scratches or dents on the device.
Robust, durable and cut-proof steel cable
The 1.8 m long, sheathed steel cable made of galvanized steel reliably withstands cutting tests. The flexible design can be easily dragged around stationary objects such as posts, desks or tables. The heavy-duty PVC coating protects electronic equipment, furniture and other surfaces from damage.
Safety at first in retail, educational institutions and at trade fairs
Most electronic device thefts are occasional crimes - it takes only a few seconds to steal an unsecured laptop from a desk or table. Play it safe - especially in places such as computer rooms, libraries, retail, government, universities, Airports and many other public areas.
This text is machine translated.