• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Manhattan USB-C Dock/Hub, Ports (x4): USB-A (x4) 4 ports USB hub + USB C connector Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Manhattan 4-Port USB 3.1 Gen 1 type C-Hub

  • USB type A ports support USB 3.0 transfer rates (5 Gbps) and charge at up to 5V/1A
  • Overvoltage protection; Hot-Swap-enabled
  • Power supply via USB
  • Plug & Play
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB hub

Cable specs

USB 3.1 1st Gen

Transfer rate (max.)

5 GBit/s

Port

4 ports

Interfaces (output)

USB type A

No. of outputs

1 x

Cable length

0 mm

Power supply (LOV)

via USB

Used at

External

Distributor/switch features

+ USB C connector

Factory colour

Black

Width

89 mm

Height

10 mm

Depth

38 mm

Weight

71 g

Type A

USB

Type B

USB

Connection type

USB 3.2 Gen 1 (USB 3.0)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1518971 Manhattan Manhattan USB-C Dock/Hub, Ports (x4): USB-A (x4) 4 ports USB hub + USB C connector Black

User & Safety Instructions

User & Safety Instructions 1518971 Manhattan Manhattan USB-C Dock/Hub, Ports (x4): USB-A (x4) 4 ports USB hub + USB C connector Black

Description

For the connection of USB peripherals with type A plugs to devices with USB type C port
Modern notebooks as the latest MacBook are paper thin-this ultra-compact format is determined by notorious port scarcity bought. With The Manhattan USB 3.1 Gen 1 type C-hub you can compensate for the connection of emergency off again. It extends a USB type C Port to four USB 3.0 type A ports, suitable for all the USB peripherals with type A plug, which you use every day, e. g. Keyboards, mice, external storage, and much more. Data with up to 5 Gbit/s transfer and device batteries with 5 V/1 A charged.

Everything you need, turn everything
A robust housing, compact size and power supply via the USB port do not design leaves nothing to be desired. Simple Plug & Play installation, hot-swap capability as well as the integrated USB cable round off the harmonious connection package.

This text is machine translated.

Features

  • Extends a device with USB type C connector by four USB 3.0 type A ports for other peripherals
  • USB type A ports support USB 3.0 transfer rates (5 Gbps) and charge up to 5V/1A
  • Overvoltage protection; hot-swap capable.

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.