
Highlights & Details
Manhattan Zubehör TFT/LCD-TV TV trolley
- Holder type: Floor stand, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 254,0 cm (100")
- Load capacity (max.) 150 kg
Technical specifications
- Product type
TV trolley
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 254,0 cm (100")
- Holder type
Floor stand
Height-adjustable
- Features
Keyboard support tray
Adjustable strut
- Max. load capacity
150 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 600 mm
Show more
- Width
950 mm
- Height
1838 mm
- Depth
675 mm
- Factory colour
Black
- Weight
37 kg
- Dim
(W x H x D) 950 x 1838 x 675 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909756 Manhattan Zubehör TFT/LCD-TV TV trolley 94,0 cm (37") - 254,0 cm (100") Floor stand, Height-adjustable Keyboard support
User & Safety Instructions
User & Safety Instructions 1909756 Manhattan Zubehör TFT/LCD-TV TV trolley 94,0 cm (37") - 254,0 cm (100") Floor stand, Height-adjustable Keyboard support
Description
You need a tv regularly between rooms? This TV stand on wheels makes this task easily. On the built-in shelves, you can also an AV accessories device, such as a Blu-ray player or a receiver, a second shelf offers additional storage space. Thanks to VESA-equivalent and quality material, it is suitable for numerous display sizes and provides for reliable mounting above the ground, even in the case of particularly serious large screens up to 100 and 150 kg. Ideal for offices, classes and conference rooms and much more.
This text is machine translated.
Features
- Suitable for screens from 37" up to 100 "*
- Load capacity:
- Screen bracket up to 150 kg
- Shelves: each 20 kg
- Height-adjustable TV mount
- Dimensions of the AV 554 x 448 x 20 mm shelf:
- Dimensions of the shelf at the base of the construction: 775 x 675 x 30 mm
Scope of delivery
- Universal TV stand on wheels
- Fixings
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




