
Highlights & Details
Manhattan Universal wall bracket from 60" up to 100" and up to 80 kg
- Holder type: Tiltable, Swivelling
- Supports all VESA standards up to 900 x 600 mm
- Suitable for displays sized (range): 152,4 cm (60") - 254,0 cm (100")
- Load capacity (max.) 80 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 254,0 cm (100")
- Holder type
Tiltable
Swivelling
- Features
Suitable for Curved TVs
- Max. load capacity
80 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
900 x 600 mm
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
5°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Width
926 mm
- Height
610 mm
- Depth
625 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
14620 g
- Dim
(W x H x D) 926 x 610 x 625 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1529368 Manhattan Zubehör TFT/LCD-TV TV wall mount 152,4 cm (60") - 254,0 cm (100") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1529368 Manhattan Zubehör TFT/LCD-TV TV wall mount 152,4 cm (60") - 254,0 cm (100") Tiltable, Swivelling
Description
Adverse Apartment Architecture, bulky furniture and reflections by sunlight can the comfortable set up your TV device and thus the pleasure of watching television. This Manhattan TV wall holder is both tilt and pivoted, for the optimum perspective and thus for perfect image, contrast and sharpness. In addition, it also curved displays and large screens up to 100". Thanks to VESA-equivalent and quality material, it is suitable for a large range of LCD, LED and plasma display sizes and provides for reliable mounting to the ground. Ideal for residential, office, restaurants, classes and conference rooms, Digital Signage and other commercial applications.
This text is machine translated.
Features
- Suitable for VESA-compliant tvs up to 900 x 600
- Load capacity: up to 80 kg
- Horizontal adjustment around ±3°
- Suitable for flat large screens (flat and curved)
Scope of delivery
- Universal wall bracket
- Fasteners
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



