• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AA5043 Desk-table ALU with plastic plate for seated activities, WxDxH = 1500 x 600 x 768-785 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1500 mm x 600 mm

Width

1500 mm

Max. load (table)

200 kg

Depth

600 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

785 mm

Height (min.)

768 mm

Material

Aluminium

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2222300 Manuflex AA5043 Desk-table ALU with plastic plate for seated activities, WxDxH = 1500 x 600 x 768-785 mm

Description

With the visually appealing ALU desk table with closed aluminum frames, you can achieve optimum flexibility in your workplace design. The ALU desk is ideally suited for light-weight assembly, testing or laboratory work place for seated activities. The feet are reset to give you optimal legroom at the workplace. Combined with the ALU construction components, this creates a particularly flexible, visually beautiful and well-thought-out workplace. Flexible aluminum profiles also enable the most individual customer dimensions. Please ask us! The ALU desk can be height-adjusted by 17 mm in case of uneven ground with the help of the adjustable feet. The height is thus 728-745 mm plus plate thickness. The ALU desk consists of a flexible and resistant table frame made of natural anodized aluminum profiles 45 x 45 mm, with 2 base frames and 3 frames. The ALU desk table can withstand loads of up to 200 kg when the load is evenly distributed. The light-gray plastic workbench plate 40 mm thick, 1500 mm wide and 600 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard with counterpress. Furthermore, the plastic workbench plate with light gray, impact-resistant plastic surround is bordered in multiplex decor. The surface is easy to clean. It is also resistant to abrasion and scratches, is durable and anti-glare. The bench plate is suitable for assembly, shipping and laboratory work and for work without higher demands on chemical resistance.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.