• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AS1132 Intermediate floor with bracket for PACKPOOL packing tables = 1750 mm, WxDxH= 1500 x 500 x 560 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1500 x 19 x 500 mm

Max. load (table)

75 kg

Width

1500 mm

Height

19 mm

Depth

500 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2223558 Manuflex AS1132 Intermediate floor with bracket for PACKPOOL packing tables = 1750 mm, WxDxH= 1500 x 500 x 560 mm

Description

Use the storage space under the table top! By attaching an intermediate floor under the table top, you gain additional loading space directly at the unloading and packaging workstation. The floor is placed on the lower struts of the foot frames. For extra stability, the mezzanine is equipped with a base. The mezzanine is suitable for PACKPOOL packing tables with a table width of 1750 mm. The intermediate floor can be loaded with a load of 75 kg when the load is evenly distributed. The mezzanine has a width of 1500 mm, a depth of 500 mm and a height of 19 mm. The floor consists of a melamine resin coating on E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. It is resistant to abrasion, scratches and glare. The smooth surface is easy to clean. Please note that it is not possible to use mezzanines with existing footrests, housing substructures with a working height of 500 mm and mobile drawer cabinets. The use of an intermediate floor with existing side panels is possible on request.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.