• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AS1196 Magazine steel clamp 6 x 350 x 250 mm RAL 7015, small VE = 6 piece

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 6 x 250 x 350 mm

Width

6 mm

Height

250 mm

Depth

350 mm

Material

Steel

Type

Small, depth = 350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166643 Manuflex AS1196 Magazine steel clamp 6 x 350 x 250 mm RAL 7015, small VE = 6 piece

Description

You can create and keep an overview at the shipping your working place! The steel bracket in small design complement their packaging jobs. Due to the different floor can accommodate your packaging materials directly at the work place and optimally sorting. The steel bracket can be moved as required and necessary. Supplied in a packing unit of 6 pieces. The steel bracket have a width of 6mm, a depth of 350 mm and a height of 250 mm. They are made of steel, and have a high-quality powder coating in slate gray RAL 7015.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)